DC Power Cords CON FLX MOTOR POWER MP/1326AB 14AWG 12M
Amphenol P28436-M12 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Length | 12m |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.