
The PowerBOSSlite M35 connector is a free hanging, tee style connector with a maximum operating temperature range of -40°C to 90°C. It features a copper alloy contact material with gold plating and a current rating of up to 25A. The connector is rated for 600V AC and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging and is not radiation hardened. The connector has a length of 126.8mm and a depth of 68.2mm, with a black housing color.
Sign in to ask questions about the Amphenol P28968 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol P28968 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 68.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 126.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PowerBOSSlite™ M35 |
| Shielding | Unshielded |
| Termination | Pin |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28968 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.