The Amphenol M35 connector features copper alloy contacts with gold plating, rated for 10A and 15A maximum current. It has a length of 113.2mm and operates between -20°C and 90°C. The connector is not radiation hardened and is not Reach SVHC compliant, but is RoHS compliant. It is a straight orientation pin termination connector.
Amphenol P28972 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Length | 113.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M35 |
| Termination | Pin |
| RoHS | Compliant |
No datasheet is available for this part.
