DC Power Cords DBL END TRNK 10AWG 4P M ST F 90 KY 1.5M
Amphenol P28977-M1.5 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 1.5m |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.