
DC Power Cords SIN END M TRNK 10AWG 4P M ST SIN KEY 5M
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Circular, Receptacle |
| Connector Type B | Wire Leads |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PowerBOSSlite™ M35 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |