
DC Power Cords SIN END M TRNK 10AWG 4P M 90 SIN KEY 2M
Checking distributor stock and pricing after the page loads.
Amphenol P28993-M2 technical specifications.
| Connector Type A | Circular |
| Length | 2m |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |