Sign in to ask questions about the Amphenol P29008-M15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol P29008-M15 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 1.5m |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29008-M15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.