Amphenol P29008-M5 technical specifications.
| Color | Black |
| Connector Type A | Circular, Receptacle |
| Connector Type B | Circular, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 5m |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PowerBOSSlite™ M22 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Round, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29008-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.