
DC Power Cords DBL END DRP 14AWG 4 P M/F 90 SIN KEY 12M
Checking distributor stock and pricing after the page loads.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 12m |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |