Double Ended Cable, Drop, 14awg, 4Pole, M-90, F-90, Single Key. 8 Meter
Checking distributor stock and pricing after the page loads.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 8m |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |