Cable Assembly Actuator 15m 22AWG M23 Circular 9 POS PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Actuator |
| Wire Size | 22AWG |
| Connector Type A | M23 Circular |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |