
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol PB06E-14-19S(SR) technical specifications.
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PB06E-14-19S(SR) to view detailed technical specifications.
No datasheet is available for this part.