Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol PB06E-18-32S technical specifications.
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.