This circular connector features a straight body orientation and a solder termination method. It has two SKT contacts and is designed for wall mount applications. The operating temperature range is from -55°C to 125°C, and it can withstand a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol PC00C-10-2S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |