This 8-contact circular connector features a wall mount design and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is suitable for use in a variety of applications. The connector's termination method is solder, and it has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Amphenol PC00C-12-8P(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |