This 8-pin circular connector features a wall mount design with a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a termination method of solder. It has a straight body orientation and a pin contact gender.
Checking distributor stock and pricing after the page loads.
Amphenol PC00C-12-8P(027) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |