This circular connector features a 3-contact design with a maximum operating voltage of 600VAC. It has a straight body orientation and is terminated through soldering. The connector is rated for operation between -55°C and 125°C. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol PC01P-8-3SX(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |