The PC01W-8-2SX(027) is a 2-contact SKT circular connector with a maximum operating voltage of 600VAC. It features a straight body orientation and is designed for cable mount applications. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol PC01W-8-2SX(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.