This 6-contact circular connector features a straight body orientation and solder termination method. It is designed for use in box mount applications and has a maximum operating temperature of 125°C. The connector is rated for 600VAC and has a minimum operating temperature of -55°C.
Amphenol PC02H-10-6P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.