The PC02H-12-98P(027) is a 10-contact circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is rated for 600VAC and has an operating temperature range of -55°C to 125°C. It is designed for box mount applications.
Amphenol PC02H-12-98P(027) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.