Conn Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol PC02H-20-16P(100) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.