This circular connector features 55 contacts with a maximum voltage rating of 600VAC and a maximum current rating of 5A. It has a straight body orientation and is designed for box mount applications. The operating temperature range is from -55 to 125°C. The connector is suitable for use in various environments.
Amphenol PC02H-22-55P(012) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.