
This Amphenol PC02H-8-4PW(424) connector features a straight body orientation and a box mount design. It has four terminals and one port, with a termination method of solder. The connector's dimensions are 20.65mm in length, 20.62mm in depth, and 20.62mm in height. It is rated for a maximum voltage of 600VAC and operates within a temperature range of -55 to 125°C.
Sign in to ask questions about the Amphenol PC02H-8-4PW(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC02H-8-4PW(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 20.65 |
| Product Depth (mm) | 20.62 |
| Product Height (mm) | 20.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PC02H-8-4PW(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.