This circular connector features 8 SKT contacts with a straight body orientation and solder termination. It is designed for panel mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 1000VAC and has a number of terminals equal to its number of contacts.
Amphenol PC04P-16-8S(101) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.