This 6-position box mount connector features gold contact plating and a current rating of 7.5A. It is designed for operation between -55°C and 125°C. The connector is available in bulk packaging and has a straight orientation. It is part of the MIL-DTL-26482 Series I, PC series.
Sign in to ask questions about the Amphenol PC05A-10-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC05A-10-6S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC05A-10-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
