This 15-pin circular connector features a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. It is designed for box mount applications and has a termination method of solder. The connector's body orientation is straight, and it has a gender of RCP with one port.
Amphenol PC05A-14-15P(101) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.