This 18-contact box mount connector is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Constructed from copper alloy contacts and an aluminium shell with a cadmium finish, it features a gold mating contact finish and is suitable for free hanging or box mounting. The connector is unshielded and has a solder termination.
Amphenol PC05A-14-18P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.