Conn Miniature Cylindrical PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol PC05A-16-26PY technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.