Conn Miniature Cylindrical PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol PC05A-18-11PX technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.