Conn Miniature Cylindrical SKT 21 POS Solder ST Box Mount 21 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol PC05A-22-21SW technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.