This circular connector features a single pin with a maximum voltage rating of 600VAC. It has a straight body orientation and is mounted via a box mount. The operating temperature range is -55 to 125°C. The connector is designed for use in applications requiring high voltage and temperature stability.
Amphenol PC05A-6-1P(101) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.