The PC05A-8-2S connector is a 2-position, 2-contact, free hanging, box mount connector from Amphenol. It features a contact finish of gold on mating and a contact material of copper alloy. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a shell finish of cadmium with an aluminium shell material. The connector is unshielded and has a termination of solder.
Amphenol PC05A-8-2S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.