
This 6-contact circular connector features gold-plated contacts and a cadmium-plated aluminum shell. It is designed for free-hanging or cable mounting and is suitable for operating temperatures between -55°C and 125°C. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PC series.
Sign in to ask questions about the Amphenol PC06A-10-98P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-10-98P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 38.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06A-10-98P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.