
This 6-contact female circular connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I, PC series and is designed for use in free hanging or cable mount applications. The connector's contacts are made of copper and plated with gold, while the body is constructed from aluminium.
Sign in to ask questions about the Amphenol PC06A-10-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-10-98S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06A-10-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
