This 5-contact male circular connector features a gold plating and a current rating of 13A. It is designed for use in free-hanging applications and has a maximum operating temperature of 125°C and a minimum temperature of -55°C. The connector is part of the MIL-DTL-26482 Series I, PC series and is available in bulk packaging.
Sign in to ask questions about the Amphenol PC06A-14-5P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-14-5P(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC06A-14-5P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.