The PC06A-16-23S is a 23-position cable mount circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish and a copper alloy contact material. The connector is designed for free hanging or cable mounting and is not radiation hardened. It is not RoHS compliant and has a cadmium shell finish with an aluminium shell material.
Amphenol PC06A-16-23S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.