The PC06A-16-8P is an 8-position male cable mount connector from Amphenol, featuring a copper alloy contact material and gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is unshielded and has a cadmium shell finish with an aluminium shell material. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol PC06A-16-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-16-8P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06A-16-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.