This Amphenol connector features 16 male contacts with gold plating, rated for 13A current and operating between -55°C and 125°C. It is a free hanging, cable mount connector with a straight orientation and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant.
Amphenol PC06A-20-16P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.