Conn Miniature Cylindrical SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
Amphenol PC06A-20-39SX technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.