This 41-position female cable mount connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is plated with gold for reliable contact. It is designed for free hanging or cable mounting and is part of the MIL-DTL-26482 Series I, PC series.
Sign in to ask questions about the Amphenol PC06A-20-41S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-20-41S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06A-20-41S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.