The MIL-DTL-26482 Series I, PC connector is a 2-position, free hanging connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver color, gold mating contact finish, and copper alloy contact material. The connector is made of aluminum with an electroless nickel shell finish and is unshielded. It is packaged in bulk and can be solder terminated.
Sign in to ask questions about the Amphenol PC06A-8-2S(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-8-2S(023) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PC06A-8-2S(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.