The MIL-DTL-26482 Series I, PC connector features a gold-plated copper alloy contact material and a maximum operating temperature of 125°C. It is designed for free hanging, cable mounting and is available in a bulk packaging. The connector is not radiation hardened and has an unshielded design. It is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Amphenol PC06A-8-4S(335) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06A-8-4S(335) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06A-8-4S(335) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.