This 6-position female circular connector features a gold-plated contact finish and a copper alloy contact material. It has a current rating of 7.5A and can operate within a temperature range of -55°C to 125°C. The connector is designed for free-hanging, cable mounting and is part of the MIL-DTL-26482 Series I, PC series. It is packaged in bulk and is not radiation hardened.
Sign in to ask questions about the Amphenol PC06CE-10-98S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06CE-10-98S(SR) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06CE-10-98S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.