Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol PC06E-14-5P(SR) technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.