Circular connector featuring a straight, cable mount orientation with four female solder termination contacts. Constructed with an aluminum shell and body, plated in cadmium and chromate, this connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. It adheres to MIL-DTL-26482 Series I standards and utilizes copper alloy contacts with gold plating for reliable connectivity.
Sign in to ask questions about the Amphenol PC06P-8-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06P-8-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06P-8-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
