This 41-position male circular connector features gold contact plating and a current rating of 7.5A. It has a temperature range of -55°C to 125°C and is designed for free hanging or cable mounting. The connector is part of the MIL-DTL-26482 Series I, PC series and is resistant to various environments.
Sign in to ask questions about the Amphenol PC06SE-20-41P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PC06SE-20-41P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PC06SE-20-41P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.