This circular connector features a 2-contact design with a maximum voltage rating of 600VAC. It has a straight body orientation and is terminated with solder. The connector is designed for jam nut mounting and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol PC07A-10-2S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.