This Amphenol PC07A-10-5P circular connector features a straight body orientation and a jam nut mounting method. It has five terminals and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 600VAC and a termination method of solder. It is designed for use with a pin contact gender and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |