This circular connector features a female gender and a 6-position configuration, with a current rating of 7.5A. It has a gold contact plating and is designed to operate within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PC series. It can be mounted using a panel, bulkhead, front side nut, or jam nut, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PC |
| Termination | Solder |
| RoHS | Not CompliantNo |