This 6-contact circular connector features a straight body orientation and is designed for jam nut mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector is suitable for applications requiring a high level of electrical insulation and mechanical strength.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |